Arrow Electronic Components Online
MDRRDT1525F|LTLFUWIC|simage
MDRRDT1525F|LTLFUWIC|limage
Switch Reed

MDRR-DT-15-25-F

Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Contact Form
    Form C
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.25
  • Maximum Carry Current (A)
    1.5
  • Maximum Power Rating (VA)
    5
  • Device Sensitivity Range (AT)
    15 to 25
  • Dielectric Strength
    200VDC
  • Maximum Operation Time (ms)
    0.7
  • Maximum Release Time (ms)
    1
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Seal Location
    Contacts
  • Seal Description
    Hermetic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Glass Length (mm)
    14.73
  • Product Diameter (mm)
    2.54
  • Product Length (mm)
    51.66

Documentation and Resources

Datasheets
Design resources