Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
6.3 X 32
Current Rating (A)
6.25
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Cold Resistance (Ohm)
0.0169
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder

