Connector Audio and Video
MDPC-S-RA
Conn Display Port RCP 20 POS Solder RA SMD/Thru-Hole 20 Terminal 1 Port
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Yes
PPAP
Unknown
Type
Display Port
Gender
RCP
Number of Contacts
20
Number of Terminals
20
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
40V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Shell Material
Copper Alloy
Shell Plating
Nickel
Housing Color
Black
Product Length (mm)
9.85
Product Height (mm)
8.66
Mounting
Surface Mount/Through Hole
Housing Material
High Temperature Thermoplastic
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

