Arrow Electronic Components Online
MDP14039K10GE04|VISHAY|simage
MDP14039K10GE04|VISHAY|limage
Resistor Networks and Arrays

MDP14039K10GE04

Res Thick Film NET 9.1K Ohm 2% 1.73W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube

Vishay
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.60
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    7
  • Resistance Value (Ohm)
    9.1K
  • Tolerance
    2%
  • Power Rating (W)
    1.73
  • Power Rating per Resistor (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Circuit Designator
    ISOL
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    14
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    DIP
  • Package Shape
    Rectangular
  • Package/Case
    DIP
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    7.87
  • Product Height (mm)
    3.05
  • Seated Plane Height (mm)
    3.81
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources