Arrow Electronic Components Online
MDPS9|POMONA|simage
MDPS9|POMONA|limage
Test Clips, Leads and Probes - End Connectors

MDP-S-9

Conn Banana Plug PL 2 POS ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Wire Size (AWG)
    18
  • Product Length (mm)
    40.13
  • Product Depth (mm)
    25.22
  • Product Height (mm)
    9.65

Documentation and Resources

Datasheets
Design resources