Test Clips, Leads and Probes - End Connectors
MDP-S-2
Conn Banana M 2 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8535.90.80.60
Automotive
Unknown
PPAP
Unknown
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Wire Size (AWG)
18
Product Length (mm)
25.22
Product Depth (mm)
9.65
Product Height (mm)
40.13

