Test Clips, Leads and Probes - End Connectors
MDP-2
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
2
Number of Ports
2
Maximum Current Rating (A)
15
Mounting
Panel Mount
Maximum Operating Temperature (°C)
50
Product Length (mm)
30.22
Product Depth (mm)
16.76
Product Height (mm)
39.37

