Inductor Surface Mount
MDMK4040T4R7MMV
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.9A 0.16Ohm DCR 1515 T/R Automotive AEC-Q200
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.9
Maximum Saturation Current (A)
2.5
Maximum DC Resistance (Ohm)
0.16
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.2
Mounting
Surface Mount
Maximum Product Depth (mm)
4.2
Maximum Product Height (mm)
1.2

