Inductor Surface Mount
MDMK4040T1R0MF
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.5
Maximum Saturation Current (A)
5.2
Maximum DC Resistance (Ohm)
0.047
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.2
Mounting
Surface Mount
Maximum Product Depth (mm)
4.2
Maximum Product Height (mm)
1.2

