Inductor Surface Mount
MDMK2020T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.95
Maximum Saturation Current (A)
1.15
Maximum DC Resistance (Ohm)
0.242
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.15
Mounting
Surface Mount
Maximum Product Depth (mm)
2.15
Maximum Product Height (mm)
1.2

