Connector D-Subminiature
MDM31SH003P
Conn Micro-D SKT 31 POS 0.64mm Crimp ST Cable Mount 31 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
31
Number of Terminals
31
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
0.64
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Yellow Chromate Cadmium Over Nickel
Less Contact
No
Product Length (mm)
33.91
Product Depth (mm)
15.65
Product Height (mm)
7.82
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Cable Mount

