Connector D-Subminiature
MDM-9PH003B-A174
Conn Micro-D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Shell Size
E
Less Contact
No
Product Length (mm)
19.94
Product Depth (mm)
15.65
Product Height (mm)
7.82
Wire Size (AWG)
26
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Cable Mount

