Arrow Electronic Components Online
MDM25SH006A|ITT|simage
MDM25SH006A|ITT|limage
Connector D-Subminiature

MDM-25SH006A

Conn Micro-D SKT 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Yellow Chromate Cadmium Over Nickel
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    30.1
  • Product Depth (mm)
    15.65
  • Product Height (mm)
    7.82
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources