Arrow Electronic Components Online
MDM25SH003BF222|ITT|simage
MDM25SH003BF222|ITT|limage
Connector D-Subminiature

MDM-25SH003B-F222

Conn Micro-D SKT 25 POS Crimp Cable Mount 25 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Metal
  • Shell Plating
    Yellow Chromate Cadmium Over Nickel
  • Mounting
    Cable Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources