Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Modular
Display Type
VFD
Operation Mode
CC/CP/CR/CV/CZ
Interface Type
GPIB/LAN/RS232/USB
Maximum Voltage Rating (V)
500
Maximum Current Rating (A)
30
Maximum Power Rating (W)
500
Minimum Operating Supply Voltage (V)
110
Maximum Operating Supply Voltage (V)
220
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
5000
Dimensions (mm)
573x183x82

