Arrow Electronic Components Online
MDL302|BKPRCSN|simage
MDL302|BKPRCSN|limage
Top Searched
DC Electronic Loads

MDL302

80V/45A/300W Two Channel Load Module

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992.a
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Modular
  • Display Type
    VFD
  • Operation Mode
    CC/CP/CR/CV/CZ
  • Interface Type
    GPIB/LAN/RS232/USB
  • Maximum Voltage Rating (V)
    80
  • Maximum Current Rating (A)
    45
  • Maximum Power Rating (W)
    300
  • Minimum Operating Supply Voltage (V)
    110
  • Maximum Operating Supply Voltage (V)
    220
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    5000
  • Dimensions (mm)
    573x183x82

Documentation and Resources

Datasheets
Design resources