Top Searched
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Dual Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
200
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2
Maximum Continuous Drain Current (A)
0.85
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
1350@10V
Typical Gate Charge @ Vgs (nC)
3.2@5V
Typical Input Capacitance @ Vds (pF)
148@25V
Maximum Power Dissipation (mW)
2100
Typical Fall Time (ns)
13
Typical Rise Time (ns)
38
Typical Turn-Off Delay Time (ns)
11
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

