Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
1800
Maximum Continuous Forward Current (A)
59
Peak Non-Repetitive Forward Surge Current (A)
1240
Maximum Forward Voltage (V)
1.6@200A
Peak Reverse Current (uA)
100
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
30
Package Width
20.8
Package Length
92
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
3
We don't have prices now, please check later
Order Quantity

