Arrow Electronic Components Online
MDD4408N1B|LTLFUWIC|simage
MDD4408N1B|LTLFUWIC|limage
Rectifiers

MDD44-08N1B

Diode Schottky 800V 59A 3-Pin TO-240AA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    59
  • Peak Non-Repetitive Forward Surge Current (A)
    1240
  • Maximum Forward Voltage (V)
    1.6@200A
  • Peak Reverse Current (uA)
    100
  • Maximum Power Dissipation (mW)
    212000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    20.8
  • Package Length
    92
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-240AA
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources