Arrow Electronic Components Online
MDD2614N1B|IXYS|simage
MDD2614N1B|IXYS|limage
Rectifiers

MDD26-14N1B

Diode 1.4KV 36A 3-Pin TO-240AA Box

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    1400
  • Maximum Continuous Forward Current (A)
    36
  • Peak Non-Repetitive Forward Surge Current (A)
    700
  • Maximum Forward Voltage (V)
    1.38@80A
  • Peak Reverse Current (uA)
    100
  • Maximum Power Dissipation (mW)
    125000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    20.8
  • Package Length
    92
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-240AA
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources