DC to DC Converter and Switching Regulator Module
MDCM28AP280M320A50
Module DC-DC 28VIN 1-OUT 28V 14.5A 320W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
16
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
28
Output Current (A)
14.5
Output Power (W)
320
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Efficiency (%)
93
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Output Type
Fixed
Mounting
Through Hole
Package Height
7.26
Package Width
22.8
Package Length
38.72
PCB changed
9
Pin Count
9
Order Quantity

