Connector D-Subminiature
MDBE09SA700
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Shell Size
E
Less Contact
No
Product Length (mm)
30.81
Product Depth (mm)
18.65
Product Height (mm)
12.55
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole