Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Amplifier
Number of Channels per Chip
2
Maximum Operating Frequency (MHz)
940
Typical Gain Flatness (dB)
1.2
Typical Power Gain (dB)
32.6@940.1MHz
Typical Output Power (dBm)
48.98@940MHz
Maximum Input VSWR
10
Maximum Output VSWR
10
Maximum Operating Supply Voltage (V)
32
Minimum Single Supply Voltage (V)
26
Typical Single Supply Voltage (V)
28
Power Supply Type
Single
Maximum Operating Temperature (°C)
225
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.25(Max)
Package Width
9.07(Max)
Package Length
23.67(Max)
PCB changed
17
Standard Package Name
TO
Supplier Package
TO-270 W
Pin Count
17
Lead Shape
Flat
Order Quantity

