RF Amplifiers
MD7IC2755GNR1
RF Amp Dual Power Amp 2.7GHz 32V 15-Pin TO-270 W GULL T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
2
Maximum Operating Frequency (MHz)
2700
Typical Gain Flatness (dB)
1.6
Typical Power Gain (dB)
25@2700MHz
Typical Output Power (dBm)
44.77@2700MHz
Maximum Input VSWR
10
Maximum Output VSWR
10
Maximum Operating Supply Voltage (V)
32
Minimum Single Supply Voltage (V)
26
Typical Single Supply Voltage (V)
28
Power Supply Type
Single
Maximum Operating Temperature (°C)
225
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.64(Max)
Package Width
9.07(Max)
Package Length
17.58(Max)
PCB changed
15
Standard Package Name
TO
Supplier Package
TO-270 W GULL
Pin Count
15
Lead Shape
Gull-wing

