Arrow Electronic Components Online
MD1822K6G|MICROCHP|limage
MD1822K6G|MICROCHP|simage
Gate and Power Drivers

MD1822K6-G

Driver 2A 4-OUT High Side/Low Side Inv/Non-Inv 16-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side|High Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    4
  • High and Low Sides Dependency
    Independent
  • Number of Outputs
    4
  • Maximum Rise Time (ns)
    7(Typ)
  • Maximum Fall Time (ns)
    7(Typ)
  • Maximum Propagation Delay Time (ns)
    6.5(Typ)
  • Input Logic Compatibility
    1.8V to 5V|CMOS
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    8(Typ)
  • Typical Input Low Threshold Voltage (V)
    0 to 0.3
  • Peak Output Current (A)
    2(Typ)
  • Output Resistance (Ohm)
    2
  • Maximum Power Dissipation (mW)
    2200
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources