Thermal Management Accessories
MDC 13
Thrml Mgmt Access Mounting Pad Polyamide 6
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Mounting Pad
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Product Length (mm)
7.4
Product Depth (mm)
2.3
Product Height (mm)
1.3
Material
Polyamide 6