Connector Circular
MD-90SM
Conn Circular DIN SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
RCP
Mounting
Through Hole
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Phosphor Bronze
Contact Plating
Silver
Shell Plating
Tin
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VAC|12VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Product Length (mm)
14.8
Product Depth (mm)
14
Product Height (mm)
13.6
Order Quantity

