Arrow Electronic Components Online
MD50S|SAMESKY|originalImage
MD50S|SAMESKY|simage
Connector Circular

MD-50S

Conn Circular DIN SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Silver
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    2/1
  • Maximum Voltage Rating
    100VAC|12VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    14
  • Product Depth (mm)
    12.4
  • Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources