Arrow Electronic Components Online
MD500E|TRIADM|simage
MD500E|TRIADM|limage
Power Transformers

MD-500-E

Power Transformer 3000VAC 500VA

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Isolation Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    4350
  • Primary Side Voltage (V)
    240
  • Secondary Side Voltage (V)
    120
  • High Potential
    3000VAC
  • Power Rating
    500VA
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Box|Tube
  • Product Length (mm)
    209
  • Product Height (mm)
    146
  • Product Depth (mm)
    162

Documentation and Resources

Datasheets
Design resources