Arrow Electronic Components Online
MD50|SAMESKY|simage
MD50|SAMESKY|limage
Connector Circular

MD-50

Conn Circular DIN SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Silver
  • Shell Material
    Acrylonitrile Butadiene Styrene
  • Housing Color
    Black
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    12VDC|100VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    5000
  • Product Diameter (mm)
    14
  • Product Length (mm)
    50.3
  • Product Depth (mm)
    51.3

Documentation and Resources

Datasheets
Design resources