TDK’s SmartBug (MD-42688-P) is a multi-sensor wireless module that leverages TDK’s MEMS sensors and algorithms for a wide range of IoT applications.
This module combines six sensors, a powerful wireless (BLE) MCU, seven algorithm driven features and a rechargeable battery, all in a small lady-bug enclosure. It also comes with the option of an Add-On board that includes a WiFi module, an SD card slot, and an ultrasonic sensor from TDK.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
Unknown
PPAP
Unknown
Category
Smart Multi-Sensor
Package Height
18
Package Width
36.6
Package Length
50

