Arrow Electronic Components Online
MD1000U|TRIADM|simage
MD1000U|TRIADM|limage
Power Transformers

MD-1000-U

Power Transformer 3000VAC 1kVA

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Isolation Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    8330
  • Primary Side Voltage (V)
    120
  • Secondary Side Voltage (V)
    120
  • High Potential
    3000VAC
  • Power Rating
    1KVA
  • Packaging
    Box|Tube
  • Product Length (mm)
    230
  • Product Height (mm)
    146
  • Product Depth (mm)
    182
Order Quantity

Documentation and Resources

Datasheets
Design resources