Controller Area Network - CAN Transceivers
MCZ33897TEFR2
CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin SOIC N T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Transceiver
Maximum Data Rate
83.33Kbps
Number of Transceivers
1
Minimum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Operating Supply Voltage (V)
26.5
Power Down Mode
Sleep
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

