Arrow Electronic Components Online
MCZ33800EKR2|NXP|simage
MCZ33800EKR2|NXP|limage
Current Limit Switches

MCZ33800EKR2

Current Limit SW 8-IN 8-OUT 5V to 36V 54-Pin SOIC W EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    8
  • Number of Outputs
    8
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    36
  • Typical Switch On Resistance (mOhm)
    250
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18(Max)
  • PCB changed
    54
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W EP
  • Pin Count
    54
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources