Arrow Electronic Components Online
MCZ33781EKR2|NXP|simage
MCZ33781EKR2|NXP|limage
Specialized Interfaces

MCZ33781EKR2

High Performance System Basis Chip Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    System Basis Chip
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    61
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HSOP EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources