Arrow Electronic Components Online
MCZ1210AH900L2TA0G|TDK|simage
MCZ1210AH900L2TA0G|TDK|limage
Common Mode Chokes - CMCs

MCZ1210AH900L2TA0G

Common Mode Chokes Dual 0.14uH 90Ohm 100MHz 0.1A 1.75Ohm DCR SMD T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    0.14u
  • Impedance (Ohm)
    90
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    1.75
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    5VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.4
  • Maximum Product Depth (mm)
    1.15
  • Maximum Product Height (mm)
    0.6
  • Family/Series
    MCZ-AH
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources