Arrow Electronic Components Online
MCXE247VLQ|NXP|simage
MCXE247VLQ|NXP|limage
Microcontrollers - MCUs

MCXE247VLQ

MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V 144-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MCX
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    112
  • Maximum Clock Rate (MHz)
    112
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    256KB
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • No. of Timers
    10
  • Number of ADCs
    2
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    3
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Supplier Package
    LQFP
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources