Arrow Electronic Components Online
MCX7PPHSTSM1|SAMTEC|simage
MCX7PPHSTSM1|SAMTEC|limage
Connector RF

MCX7-P-P-H-ST-SM1

Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD PL Gold Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    6
  • Product Depth (mm)
    6
  • Product Height (mm)
    8.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources