Arrow Electronic Components Online
MCX631102ANADAT|NVIDIA|simage
MCX631102ANADAT|NVIDIA|limage
Network Interface Cards

MCX631102AN-ADAT

Network Interface Card 25GbE

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Port Type
    PCIe
  • Number of Ports
    2
  • Maximum Data Rate
    25GbE
  • Host Interface
    PCIe 4.0 x8
  • Wake-on-LAN
    No
  • Operating Systems
    Linux|Win
  • Security
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Minimum Operating Humidity (%)
    10
  • Maximum Operating Humidity (%)
    85
  • Product Length (mm)
    96.3
  • Product Depth (mm)
    68.9

Documentation and Resources

Datasheets
Design resources