Product Technical Specifications
HTS
EA
Automotive
Unknown
PPAP
Unknown
Port Type
PCIe
Number of Ports
2
Maximum Data Rate
25GbE
Host Interface
PCIe 4.0 x16
Wake-on-LAN
Yes
Operating Systems
Linux|Win
Security
Yes
Typical Operating Supply Voltage (V)
3.3|12
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Minimum Operating Humidity (%)
10
Maximum Operating Humidity (%)
85
Product Length (mm)
115
Product Depth (mm)
76

