MOSFETs
MCU6D5N06YLQ-TP
Trans MOSFET N-CH 60V 80A Automotive 3-Pin(2+Tab) DPAK T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.3
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
80
Maximum Drain-Source Resistance (mOhm)
6.5@10V
Typical Gate Charge @ Vgs (nC)
27@10V
Typical Input Capacitance @ Vds (pF)
1746@30V
Minimum Gate Threshold Voltage (V)
1.3
Maximum Power Dissipation (mW)
88000
Typical Fall Time (ns)
5.8
Typical Rise Time (ns)
58
Typical Turn-Off Delay Time (ns)
27
Typical Turn-On Delay Time (ns)
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
6.2(Max)
Package Length
6.7(Max)
PCB changed
2
Tab
Tab
Supplier Package
DPAK
Pin Count
3
Order Quantity

