Arrow Electronic Components Online
MCU0805MD5104BP500|VISHAY|simage
MCU0805MD5104BP500|VISHAY|limage
Resistor Fixed Single-Surface Mount

MCU0805MD5104BP500

Res Thin Film 0805 5.1M Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.42
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    5.1M
  • Tolerance
    0.1%
  • Current Sensing
    No
  • Power Rating (W)
    0.14
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Conformal Coated
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.52
  • Product Weight (g)
    0.0046
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources