Arrow Electronic Components Online
MCT8316Z0TRGFR|TI|simage
MCT8316Z0TRGFR|TI|limage
Motor Controller and Driver ICs

MCT8316Z0TRGFR

Full-Bridge PWM Gate Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Voltage (V)
    -0.3 to 5.75
  • Maximum Peak Output Current (A)
    8
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 35
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Supply Current (mA)
    19(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources