Motor Controller and Driver ICs
MCT8316A1VRGFR
High Speed Sensorless Trapezoidal Control Integrated FET BLDC Driver
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.01
Automotive
Yes
PPAP
Unknown
Type
Motor Controller and Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Voltage (V)
-1 to 41
Maximum Peak Output Current (A)
8
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 35
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
28(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
7.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40

