Transistor and Photovoltaic Output Photocouplers
MCT62S
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
UL
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
400
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
25(Typ)
Maximum Forward Current (mA)
60
Packaging
Bag
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
5
Mounting
Surface Mount
Package Height
4(Max)
Package Width
7(Max)
Package Length
10.18(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

