Resistor Fixed Single-Surface Mount
MCT0603PD1001DP500
Res Thin Film 0603 1K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1K
Tolerance
0.5%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
85 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.55
Product Depth (mm)
0.85
Product Height (mm)
0.45
Product Weight (g)
0.0019
Mounting
Surface Mount

