Arrow Electronic Components Online
MCT0603MD1002BP100|VISHAY|simage
MCT0603MD1002BP100|VISHAY|limage
Resistor Fixed Single-Surface Mount

MCT0603MD1002BP100

Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    10K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Conformal Coated
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.55
  • Product Depth (mm)
    0.85
  • Product Height (mm)
    0.45
  • Product Weight (g)
    0.0019
  • Mounting
    Surface Mount
  • Family/Series
    MCT 0603 AT
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources