Resistor Fixed Single-Surface Mount
MCT06030D2002BP100
Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
20K
Tolerance
0.1%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 125
Special Features
Low TCR
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Conformal Coated
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.55
Product Depth (mm)
0.85
Product Height (mm)
0.45
Product Weight (g)
0.0019
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
+0.1|-0.05
Mounting
Surface Mount

