Arrow Electronic Components Online
MCT06030C1008FP500|VISHAY|simage
MCT06030C1008FP500|VISHAY|limage
Resistor Fixed Single-Surface Mount

MCT06030C1008FP500

Res Thin Film 0603 1 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    100
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability, High Stability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Conformal Coated
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.55
  • Product Depth (mm)
    0.85
  • Product Height (mm)
    0.45
  • Product Weight (g)
    0.0019
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    +0.1, -0.05
  • Mounting
    Surface Mount
  • Family/Series
    MCT 0603
  • ALIAS
    231221511008, MCT 0603-50 1% 1R00, MCT 0603-50 1% P5 1R0
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
Order Quantity

Documentation and Resources

Datasheets
Design resources