Arrow Electronic Components Online
MCSPTE1AK144|NXP|simage
MCSPTE1AK144|NXP|limage
Power Management Development Boards and Kits

MCSPTE1AK144

GD3000/S32K144 Specialized Power IC and Module Evaluation Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Evaluation Kit
  • Supported Device Technology
    Specialized Power IC and Module
  • Input Voltage Range
    8VDC to 18VDC
  • Supported Device
    GD3000/S32K144
Order Quantity

Documentation and Resources

Datasheets
Design resources